
* Images are for reference only
74404043100A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404043100A
- JLCPCB Part #
- C1330815
- Package
- SMD,4x4mm
- Description
- 1.04A 1.76A 10uH 89mΩ AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 17
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6818
10+
$0.5532
30+
$0.4888
100+
$0.4245
500+
$0.3859
1000+
$0.3666
Related Products
Welcome back, may I help you?