
* Images are for reference only
744290121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744290121
- JLCPCB Part #
- C5539499
- Package
- SMD-8P,14.5x12.5mm
- Description
- -40℃~+125℃ 10.5mΩ 2 5.5A SMD-8P,14.5x12.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$3.1356
10+
$2.6957
30+
$2.4356
250+
$2.1707
500+
$2.0503
1000+
$1.9941
Related Products
Welcome back, may I help you?