
* Images are for reference only
ZEPIM404020S-2R2M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM404020S-2R2M
- JLCPCB Part #
- C49009332
- Package
- SMD,4.1x4.1mm
- Description
- 2.2uH 30mΩ 5.7A 9.7A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$0.2271
50+
$0.1787
150+
$0.1579
500+
$0.1319
3000+
$0.1204
6000+
$0.1135
Related Products
Welcome back, may I help you?