* Images are for reference only
74408941220
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 74408941220
- JLCPCB Part #
- C2049515
- Package
- SMD,4.8x4.8mm
- Description
- 22 µH Shielded Drum Core, Wirewound Inductor 650 mA 549mOhm Max 1919 (4848 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74408941220 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74408941220 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
74408941220 symbol, PCB footprint from the free EasyEDA PCB design tool.
74408941220 datasheets or manufacturer documentation.
Datasheet: 74408941220 Datasheet (PDF)
Minimum: 6
Full Reel: 500
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing