* Images are for reference only
744042100
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744042100
- JLCPCB Part #
- C2649329
- Package
- SMD,4.8x4.8mm
- Description
- Power Inductors - SMD WE-TPC 4818 10uH 1.3A .12Ohm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744042100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
744042100 technical specifications, attributes, and parameters.
744042100 symbol, PCB footprint from the free EasyEDA PCB design tool.
744042100 datasheets or manufacturer documentation.
Datasheet: 744042100 Datasheet (PDF)
Minimum: 2
Full Reel: 800
Total: $0
Available Order Qty: 0
In-stock Item Pricing