
* Images are for reference only
744042003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744042003
- JLCPCB Part #
- C5539410
- Package
- SMD,4.8x4.8mm
- Description
- 1.8A 3.3uH 65mΩ ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9489
200+
$0.7783
500+
$0.7514
800+
$0.7388
Welcome back, may I help you?