* Images are for reference only
662103145021
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 662103145021
- JLCPCB Part #
- C17344315
- Package
- SMD
- Description
- Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
662103145021 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 662103145021 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
662103145021 symbol, PCB footprint from the free EasyEDA PCB design tool.
662103145021 datasheets or manufacturer documentation.
Datasheet: 662103145021 Datasheet (PDF)
Minimum: 2
Full Reel: 400
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing