
* Images are for reference only
74404064068
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404064068
- JLCPCB Part #
- C6101046
- Package
- SMD,6x6mm
- Description
- 31mΩ 3A 4.3A 6.8uH AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6072
200+
$0.6410
500+
$0.6204
1500+
$0.6093
Welcome back, may I help you?