
* Images are for reference only
ASPI-6045S-510M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-6045S-510M-T
- JLCPCB Part #
- C187460
- Package
- SMD,6x6mm
- Description
- 1.15A 1.35A 207mΩ 51uH ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6249
10+
$0.5090
30+
$0.4526
100+
$0.3946
500+
$0.3608
1500+
$0.3431
Related Products
Welcome back, may I help you?