
* Images are for reference only
691137710002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691137710002
- JLCPCB Part #
- C5332011
- Package
- Plugin,P=5mm
- Description
- -30℃~+110℃ 1 1x2P 2 2P 5mm M2.5 Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 991
Minimum: 1
Full Reel: 300
Total: $0.01
Add To List
Available Order Qty: 912
In-stock Item Pricing
Qty Unit Price
1+
$0.8285
10+
$0.6920
30+
$0.6238
100+
$0.5571
500+
$0.5159
1000+
$0.4952
Welcome back, may I help you?