
* Images are for reference only
629004113921
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 629004113921
- JLCPCB Part #
- C5181318
- Package
- SMD
- Description
- -40℃~+105℃ 1 1.5A 30V 4P Black Male Surface Mount, Right Angle Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 43
Total: $0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.0236
10+
$1.7173
43+
$1.5252
86+
$1.3300
516+
$1.2412
989+
$1.2031
Welcome back, may I help you?