860021381021
Extended
* Images are for reference only

860021381021

Attributes
Value
Manufacturer
MFR.Part #
860021381021
JLCPCB Part #
C1498146
Package
Plugin,D18xL33mm
Description
-25℃~+105℃ 120uF 18mm 2000hrs@105℃ 33mm 400V 550mA@120Hz 7.5mm ±20% Plugin,D18xL33mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerWurth Elektronik
PackagePlugin,D18xL33mm
Operating Temperature-25℃~+105℃
Lifetime2000hrs@105℃
Voltage Rating400V
Pin Spacing7.5mm
Height - Seated (Max)33mm
Tolerance±20%
Capacitance120uF
Ripple Current550mA@120Hz
Diameter18mm