
* Images are for reference only
TYPEC-251LS-ARP6L68
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TYPEC-251LS-ARP6L68
- JLCPCB Part #
- C2982532
- Package
- SMD
- Description
- -25℃~+85℃ 1 10000 times 20V 3A 6.5mm Black Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 574
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 574
In-stock Item Pricing
Qty Unit Price
1+
$0.1494
50+
$0.1188
150+
$0.1035
600+
$0.0887
2400+
$0.0795
4800+
$0.0750
Related Products
Welcome back, may I help you?