* Images are for reference only
61301611821
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 61301611821
- JLCPCB Part #
- C5246827
- Package
- TH-16P
- Description
- Headers & Wire Housings WR-PHD 2.54 mm Socke t Header; 16 pins
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 61301611821 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
61301611821 technical specifications, attributes, and parameters.
61301611821 symbol, PCB footprint from the free EasyEDA PCB design tool.
61301611821 datasheets or manufacturer documentation.
Datasheet: 61301611821 Datasheet (PDF)
Minimum: 200
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing