
* Images are for reference only
431256058716
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 431256058716
- JLCPCB Part #
- C5362633
- Package
- Plugin
- Description
- -40℃~+85℃ 1.6N 12V 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4209
200+
$0.1680
500+
$0.1624
1000+
$0.1596
Welcome back, may I help you?