This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

431256058726

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
431256058726
JLCPCB Part #
C5505218
Package
Plugin
Description
-40℃~+85℃ 12V 2.6N 5.85mm 50mA 6.2mm PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1424
10+ $0.9544
30+ $0.8500
100+ $0.7327

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons