
* Images are for reference only
744062330
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744062330
- JLCPCB Part #
- C2045605
- Package
- 2727
- Description
- 200mΩ 33uH 780mA ±30% 2727 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2762
200+
$0.4947
500+
$0.4770
1000+
$0.4689
Related Products
Welcome back, may I help you?