
* Images are for reference only
151031VS04000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 151031VS04000
- JLCPCB Part #
- C5478529
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 120mcd 2.1V 20mA 40° 570nm 573nm 75mW Discrete Diode Yellow Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 494
In-stock Item Pricing
Qty Unit Price
1+
$0.3461
50+
$0.2743
150+
$0.2437
500+
$0.2054
2500+
$0.1883
5000+
$0.1781
Welcome back, may I help you?