
* Images are for reference only
61030821121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61030821121
- JLCPCB Part #
- C7497792
- Package
- SMD,P=2.54mm
- Description
- SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$2.1933
10+
$1.8477
30+
$1.6313
100+
$1.4084
500+
$1.3083
1000+
$1.2647
Welcome back, may I help you?