
* Images are for reference only
151031SS04000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 151031SS04000
- JLCPCB Part #
- C5872577
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 160mcd 20mA 2V 3mm Round Lens 40° 635nm 640nm 75mW Discrete Diode Red 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.3231
50+
$0.2566
150+
$0.2280
500+
$0.1924
2500+
$0.1765
5000+
$0.1670
Related Products
Welcome back, may I help you?