
* Images are for reference only
150066M173000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150066M173000
- JLCPCB Part #
- C5478405
- Package
- SMD-4P,1.6x1.6mm
- Description
- -40℃~+85℃ 0.4mm 1.6mm 1.6mm 120° B:45mcd~80mcd、R:45mcd~70mcd、G:180mcd~360mcd Common Anode G:1000V、B:1000V、R:1000V G:520nm、B:468nm、R:636nm R:1.9V~2.4V、G:3.3V~3.9V、B:3.3V~3.9V R:20mA、G:20mA、B:20mA R:48mW、G:78mW、B:78mW R:622nm、G:527nm、B:470nm SMD-4P,1.6x1.6mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1658
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 1649
In-stock Item Pricing
Qty Unit Price
1+
$0.9328
10+
$0.7826
30+
$0.7083
100+
$0.6324
500+
$0.5881
1000+
$0.5660
Welcome back, may I help you?