
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Impedance @ Frequency | 564Ω@100MHz | |
| Combining Form | Integrated | |
| Inner Diameter φ/ Inner Width D | 11.5mm | |
| Mounting Type | Free Hanging |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74270056 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Impedance @ Frequency | 564Ω@100MHz | |
| Combining Form | Integrated | |
| Inner Diameter φ/ Inner Width D | 11.5mm | |
| Mounting Type | Free Hanging |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74270056. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74270056 datasheets or manufacturer documentation.
Datasheet: 74270056 Datasheet (PDF)
The 74270056 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.