This website requires JavaScript.
no-image

* Images are for reference only

150066M153000

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
150066M153000
JLCPCB Part #
C5456005
Package
SMD,1.6x1.6mm
Description
0.4mm 1.6mm 1.6mm 120° Common Anode G:3.3V~3.9V、B:3.3V~3.9V、R:2V~2.4V G:525nm、R:624nm、B:470nm R:180mcd~285mcd、G:715mcd~900mcd、B:112mcd~180mcd R:20mA、G:20mA、B:20mA R:48mW、G:78mW、B:78mW R:632nm、G:520nm、B:468nm White Frosted Lens SMD,1.6x1.6mm RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 38

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 31

In-stock Item Pricing

Qty Unit Price
1+ $0.3555
10+ $0.3475
30+ $0.3427
100+ $0.3378

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons