CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 610114249221
610114249221
Extended
* Images are for reference only

610114249221

Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
610114249221
JLCPCB Part #
C22248177
Package
-
Description
-40℃~+105℃ 14P 2 2.54mm 250V 2x7P 3A 5mm Copper alloy Gold Side Square Hole Surface Mount, Right Angle With column - Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerWurth Elektronik
Package-
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height5mm
Number of Positions14P
Current Rating3A
Holes DirectionSide
Mounting TypeSurface Mount, Right Angle
Holes Structure2x7P
Contact PlatingGold
Pitch2.54mm
Contact MaterialCopper alloy
Supplementary FeaturesWith column
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 610114249221
610114249221

* Images are for reference only

610114249221

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
610114249221
JLCPCB Part #
C22248177
Package
-
Description
-40℃~+105℃ 14P 2 2.54mm 250V 2x7P 3A 5mm Copper alloy Gold Side Square Hole Surface Mount, Right Angle With column - Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

610114249221

* Images are for reference only

610114249221

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
610114249221
JLCPCB Part #
C22248177
Package
-
Description
-40℃~+105℃ 14P 2 2.54mm 250V 2x7P 3A 5mm Copper alloy Gold Side Square Hole Surface Mount, Right Angle With column - Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

610114249221 Specifications

610114249221 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerWurth Elektronik
Package-
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height5mm
Number of Positions14P
Current Rating3A
Holes DirectionSide
Mounting TypeSurface Mount, Right Angle
Holes Structure2x7P
Contact PlatingGold
Pitch2.54mm
Contact MaterialCopper alloy
Supplementary FeaturesWith column
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 610114249221. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

610114249221 Schematic Symbol & PCB Footprint

The 610114249221 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.