This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

890334025027CS

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
890334025027CS
JLCPCB Part #
C5924243
Package
Plugin,P=15mm
Description
-40℃~+105℃ 220nF 310V X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1376

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4490
200+ $0.1792
500+ $0.1732
1376+ $0.1702
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons