
* Images are for reference only
691352510012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691352510012
- JLCPCB Part #
- C6700497
- Package
- -
- Description
- -40℃~+105℃ 1 12 12P 1x12P 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3762
200+
$4.1402
480+
$4.0019
1000+
$3.9343