* Images are for reference only
890334025009CS
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 890334025009CS
- JLCPCB Part #
- C6840344
- Package
- Plugin,P=15mm
- Description
- 电容, 0.047µF, 310VAC, 10%, PP
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
890334025009CS technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 890334025009CS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
890334025009CS symbol, PCB footprint from the free EasyEDA PCB design tool.
890334025009CS datasheets or manufacturer documentation.
Datasheet: 890334025009CS Datasheet (PDF)
Minimum: 14
Full Reel: 1696
Total: $0
Available Order Qty: 0
In-stock Item Pricing