
* Images are for reference only
890334025006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890334025006
- JLCPCB Part #
- C5210743
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 310V 33nF X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 300
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3507
200+
$0.1357
500+
$0.1309
1000+
$0.1287
Welcome back, may I help you?