
* Images are for reference only
824540151
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 824540151
- JLCPCB Part #
- C7045169
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.5kW@10/1000us 15V 17.6V 1uA 24.4V 61.5A@10/1000us TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4225
200+
$0.5684
500+
$0.5490
1000+
$0.5393
Related Products
Welcome back, may I help you?