
* Images are for reference only
8330LGM0809H2RR00O
Extended
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- 8330LGM0809H2RR00O
- JLCPCB Part #
- C723136
- Package
- Plugin,D8xL9mm
- Description
- -55℃~+105℃ 1.1A@100kHz 2000hrs@105℃ 3.5mm 33uF 55mΩ@100kHz 63V 8mm 9mm ±20% 插件,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3108
1000+
$0.1204
2500+
$0.1160
5000+
$0.1139
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?