This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865080653014

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865080653014
JLCPCB Part #
C2163695
Package
SMD,D8xL10.5mm
Description
-55℃~+105℃ 10.5mm 195mA@120Hz 2000hrs@105℃ 50V 56uF 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3524
10+ $1.1323
30+ $1.0119
100+ $0.8754
500+ $0.8159
1000+ $0.7886

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons