* Images are for reference only
860160373016
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 860160373016
- JLCPCB Part #
- C1587556
- Package
- Plugin,D6.3xL16.5mm
- Description
- Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 220uF 20% Radial
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
860160373016 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 860160373016 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
860160373016 symbol, PCB footprint from the free EasyEDA PCB design tool.
860160373016 datasheets or manufacturer documentation.
Datasheet: 860160373016 Datasheet (PDF)
Minimum: 46
Full Reel: 1500
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing