
* Images are for reference only
742792116
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792116
- JLCPCB Part #
- C2661413
- Package
- 1206
- Description
- 1 2.5A 500Ω@100MHz 60mΩ ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3496
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 3374
In-stock Item Pricing
Qty Unit Price
1+
$0.2611
50+
$0.2117
150+
$0.1905
500+
$0.1640
3000+
$0.1522
6000+
$0.1453
Welcome back, may I help you?