* Images are for reference only
860010572003
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 860010572003
- JLCPCB Part #
- C1583785
- Package
- Plugin
- Description
- CAP, 22µF, 35V, 20%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 860010572003 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
860010572003 technical specifications, attributes, and parameters.
860010572003 symbol, PCB footprint from the free EasyEDA PCB design tool.
860010572003 datasheets or manufacturer documentation.
Datasheet: 860010572003 Datasheet (PDF)
Minimum: 119
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing