
* Images are for reference only
7448709220
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448709220
- JLCPCB Part #
- C6708083
- Package
- SMD,12.5x12.5mm
- Description
- 2.5A 22uH 5A 80mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8720
250+
$1.9440
500+
$1.8799
1000+
$1.8479
Related Products
Welcome back, may I help you?