* Images are for reference only
830050789
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830050789
- JLCPCB Part #
- C5529188
- Package
- SMD2012
- Description
- 32.768kHz 12.5pF ±20ppm SMD2012 Crystals ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 830050789 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
830050789 technical specifications, attributes, and parameters.
830050789 symbol, PCB footprint from the free EasyEDA PCB design tool.
830050789 datasheets or manufacturer documentation.
Datasheet: 830050789 Datasheet (PDF)
Minimum: 12
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing