
* Images are for reference only
74279224181
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74279224181
- JLCPCB Part #
- C1533944
- Package
- 2220
- Description
- 1 10mΩ 180Ω@100MHz 2220 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3729
200+
$0.5318
500+
$0.5124
1000+
$0.5044
Welcome back, may I help you?