* Images are for reference only
782422102
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 782422102
- JLCPCB Part #
- C5544221
- Package
- 0402
- Description
- Ferrite Beads WE-CBA EMI 1000Ohm 200mA 1.0Ohm AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
782422102 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 782422102 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
782422102 symbol, PCB footprint from the free EasyEDA PCB design tool.
782422102 datasheets or manufacturer documentation.
Datasheet: 782422102 Datasheet (PDF)
Minimum: 37
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing