* Images are for reference only
155060YS73200
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 155060YS73200
- JLCPCB Part #
- C6067299
- Package
- SMD-3P,1.6x0.6mm
- Description
- Standard LEDs - SMD WL-SMSW Wtrclr SdVw Ylw 2V 20mA 591nm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2813
200+
$0.5113
500+
$0.4946
1000+
$0.4854