
* Images are for reference only
74270057
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74270057
- JLCPCB Part #
- C6707818
- Package
- -
- Description
- 11.5mm 338Ω@100MHz Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1733
180+
$2.4642
480+
$2.3822
1020+
$2.3403