This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPX1D1040L6R8

Extended
Manufacturer
KEMET
MFR.Part #
MPX1D1040L6R8
JLCPCB Part #
C5776212
Package
SMD,10x10mm
Description
11.5A 24.1mΩ 6.8uH 8.3A ±20% SMD,10x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9820
200+ $0.3925
500+ $0.3796
1000+ $0.3731
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons