* Images are for reference only
750817018
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 750817018
- JLCPCB Part #
- C5373548
- Package
- SMD-9P
- Description
- Power Transformers WE-UNIT Offline 2.19mH 3.790Ohms
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 750817018 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
750817018 technical specifications, attributes, and parameters.
750817018 symbol, PCB footprint from the free EasyEDA PCB design tool.
750817018 datasheets or manufacturer documentation.
Datasheet: 750817018 Datasheet (PDF)
Unavailable