
* Images are for reference only
750311771
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750311771
- JLCPCB Part #
- C17179642
- Package
- SMD-12
- Description
- Power Transformers WE-FB Flyback 500uH 3A 15V
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →