
* Images are for reference only
7440520012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7440520012
- JLCPCB Part #
- C6707885
- Package
- SMD,5.8x5.8mm
- Description
- 1.2uH 3.5A 30mΩ 3A ±30% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1356
200+
$0.8523
500+
$0.8234
1000+
$0.8105
Related Products