
* Images are for reference only
74981102100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74981102100
- JLCPCB Part #
- C6090050
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Unshielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.6731
10+
$9.4608
30+
$9.3193
100+
$9.1762
Related Products
Welcome back, may I help you?