
* Images are for reference only
744869161103
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744869161103
- JLCPCB Part #
- C5210742
- Package
- Through hole
- Description
- -40℃~+125℃ 1.7A 10mH@10kHz 2 250V 330mΩ Through hole Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0084
200+
$1.1642
500+
$1.1240
1000+
$1.1031
Welcome back, may I help you?