
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage Rating - DC | 450V | |
| Number of Lines | 2 | |
| Current Rating | 16A | |
| Voltage Rating (AC) | 250V、300V | |
| DC Resistance(DCR) | 5.7mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DKIV-1-3243-163P-NK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage Rating - DC | 450V | |
| Number of Lines | 2 | |
| Current Rating | 16A | |
| Voltage Rating (AC) | 250V、300V | |
| DC Resistance(DCR) | 5.7mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DKIV-1-3243-163P-NK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DKIV-1-3243-163P-NK datasheets or manufacturer documentation.
Datasheet: DKIV-1-3243-163P-NK Datasheet (PDF)
The DKIV-1-3243-163P-NK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.