
* Images are for reference only
150141BS73113
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150141BS73113
- JLCPCB Part #
- C6067148
- Package
- PLCC-2
- Description
- 120° 20mA 3.2V 430mcd 463nm 467nm Blue Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4251
200+
$0.1696
500+
$0.1640
1000+
$0.1612