
* Images are for reference only
744340300030
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744340300030
- JLCPCB Part #
- C6404625
- Package
- SMD,4.8x3.1mm
- Description
- 0.27mΩ 27A 30nH 50.6A ±15% SMD,4.8x3.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5086
200+
$1.0019
500+
$0.9681
1000+
$0.9520