
* Images are for reference only
7448012002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448012002
- JLCPCB Part #
- C1534081
- Package
- Plugin
- Description
- 1.6mH@10kHz 2 2A 90mΩ Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2703
200+
$3.2005
500+
$3.0893
1000+
$3.0337
Welcome back, may I help you?